RS PRO Plug-in Elbow, Push In 10 mm to 6 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£11.34

(exc. VAT)

£13.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.34£2.268

*price indicative

RS Stock No.:
528-480
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

6 mm

Pneumatic Fitting Type

Plug-in Elbow

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Angle

90°

Mounting Type

Inline

Maximum Operating Pressure

10bar

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Reducing Stem Elbow, 10 mm Stem OD - 6 mm Tube OD


This RS PRO pneumatic fitting is a reducing stem elbow designed to connect a 10 mm stem to a 6 mm tube. It is ideal for applications requiring a secure and efficient connection in pneumatic systems. The main benefit of this fitting is its ability to facilitate quick and easy connections, saving both time and expenses in industrial settings.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, providing versatility in various applications

Quick connection and release: Allows for easy tube connection and disconnection, enhancing efficiency and reducing downtime

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications

90° angle: Facilitates connections in tight spaces, improving system layout flexibility

High pressure tolerance: Operates up to 10 bar, suitable for demanding pneumatic systems

Temperature range: Functions effectively from 1 °C to 65 °C, accommodating various environmental conditions

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material

Additional Information


Made from acetal copolymer, this fitting meets multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring compliance across various markets.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.