RS PRO Plug-in Elbow, Push In 10 mm to 8 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£11.34

(exc. VAT)

£13.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.34£2.268

*price indicative

RS Stock No.:
528-478
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

8 mm

Pneumatic Fitting Type

Plug-in Elbow

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Mounting Type

Inline

Maximum Operating Pressure

10bar

Angle

90°

Maximum Operating Temperature

65°C

Food Grade

Yes

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Reducing Stem Elbow, 10 mm Stem OD - 8 mm Tube OD


This RS PRO pneumatic fitting is a reducing stem elbow designed for efficient fluid and air transfer. It features a 10 mm stem OD and an 8 mm tube OD, making it ideal for applications requiring a secure and reliable connection. The main benefit of this fitting is its versatility in handling various media, including water, food, and air.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, providing versatility in use

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards

High pressure tolerance: Operates up to a maximum pressure of 10 bar, suitable for demanding applications

Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various environmental conditions

Push-in connection style: Simplifies installation and maintenance, reducing downtime

Food grade compliance: Meets multiple international standards, ensuring suitability for food and beverage applications

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards, ensuring broad regulatory acceptance across various markets.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.