RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£15.31

(exc. VAT)

£18.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£15.31£3.062

*price indicative

RS Stock No.:
528-471
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

10bar

Mounting Type

Panel

Maximum Operating Temperature

65°C

Food Grade

Yes

Minimum Operating Temperature

1°C

Body Material

Acetal Copolymer

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 4 mm Tube, Acetal Copolymer


This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. Ideal for applications involving water, food, and air contact, this fitting ensures quick and secure tube connections, enhancing operational efficiency and reducing downtime.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, ensuring versatility across applications

Quick connection and release: Saves time and reduces expenses with easy tube handling

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance

High pressure tolerance: Operates effectively up to 10 bar, suitable for demanding environments

Temperature range: Functions between 1 °C and 65 °C, providing flexibility in various conditions

Food grade: Compliant with multiple international standards for food safety

Applications


Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid transfer

Additional Information


Meets key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring compliance across various markets.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.