RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 4 mm, Push-in Connection Style
- RS Stock No.:
- 528-470
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£0.69
(exc. VAT)
£0.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £0.69 | £0.138 |
*price indicative
- RS Stock No.:
- 528-470
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Temperature | 65°C | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Panel | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Bulkhead Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Temperature 65°C | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Mounting Type Panel | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, Reducing Bulkhead, 6 mm to 4 mm
This RS PRO pneumatic fitting is a reducing bulkhead designed for efficient and secure tube connections. It is ideal for applications requiring reliable connections in pneumatic systems, offering a quick and easy push-in connection style. The main benefit is its versatility in handling various fluids, including water, food, and air, making it suitable for diverse industrial environments.
Features and Benefits
Fluidfit design: Compatible with water, food, air, selected gases, vacuum, and liquids, providing versatility in applications
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food contact standards
High pressure tolerance: Operates up to 10 bar, suitable for demanding pneumatic systems
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various environmental conditions
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food contact standards
High pressure tolerance: Operates up to 10 bar, suitable for demanding pneumatic systems
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various environmental conditions
Applications
Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid handling
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid handling
Additional Information
Made from acetal copolymer for durability and strength
Meets multiple international standards including ACS, NSF, and WRAS
Suitable for panel mounting with a straight angle design
Complies with Reach and RoHS 3 regulations for environmental safety
Meets multiple international standards including ACS, NSF, and WRAS
Suitable for panel mounting with a straight angle design
Complies with Reach and RoHS 3 regulations for environmental safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

