RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 6 mm, Push-in Connection Style
- RS Stock No.:
- 528-468
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£17.89
(exc. VAT)
£21.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £17.89 | £3.578 |
*price indicative
- RS Stock No.:
- 528-468
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Mounting Type | Panel | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Angle | Straight | |
| Food Grade | Yes | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Bulkhead Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Mounting Type Panel | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Angle Straight | ||
Food Grade Yes | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 8 mm to 6 mm, Straight Bulkhead
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a reducing bulkhead design, allowing for seamless transitions between 8 mm and 6 mm tube sizes. Ideal for applications requiring quick and secure connections, this fitting is suitable for use with water, food, air, and selected gases.
Features and Benefits
Fluidfit design: Compatible with water, food, air, and selected gases, offering versatility in various applications
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Supports up to 10 bar, suitable for demanding pneumatic systems
Wide temperature range: Operates effectively from 1 °C to 65 °C, accommodating diverse environmental conditions
Food grade compliance: Meets multiple international standards, ensuring suitability for food contact
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Supports up to 10 bar, suitable for demanding pneumatic systems
Wide temperature range: Operates effectively from 1 °C to 65 °C, accommodating diverse environmental conditions
Food grade compliance: Meets multiple international standards, ensuring suitability for food contact
Applications
Water systems
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid handling
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid handling
Additional Information
Meets standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring compliance across various markets and industries.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

