RS PRO Threaded-to-Tube, Push In 4 mm to R 1/8, Push-in Connection Style
- RS Stock No.:
- 528-462
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£6.23
(exc. VAT)
£7.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.23 | £1.246 |
*price indicative
- RS Stock No.:
- 528-462
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 4 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Push-in | |
| Threaded Connection | R 1/8 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Angle | Straight | |
| Body Material | Acetal Copolymer | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 4 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Push-in | ||
Threaded Connection R 1/8 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Angle Straight | ||
Body Material Acetal Copolymer | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, Rigid Elbow Tube OD: 6 mm - Male Thread: 1/4 in BSPT
This RS PRO pneumatic fitting is designed for efficient and reliable fluid transfer in various industrial applications. It features a rigid elbow configuration, making it ideal for connecting tubes in tight spaces. The fitting is constructed from high-quality acetal copolymer, ensuring durability and compliance with multiple international standards.
Features and Benefits
Fluidfit design for water, food, and air contact: Versatile use with selected gases, vacuum, and liquids
Easy connection and release: Quick tube connection saves time and reduces expenses
NSF and ACS approved non-toxic material: Ensures safety and compliance with food-grade applications
Easy connection and release: Quick tube connection saves time and reduces expenses
NSF and ACS approved non-toxic material: Ensures safety and compliance with food-grade applications
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material
Additional Information
Standards Met: ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

