RS PRO Elbow Threaded-toTube Adaptor, Push In 6 mm to R 3/8, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£11.09

(exc. VAT)

£13.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.09£2.218

*price indicative

RS Stock No.:
528-458
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 6 mm

Connector B

R 3/8

Pneumatic Fitting Type

Elbow Threaded-toTube Adaptor

Connection Style

Push-in

Threaded Connection

R 3/8 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Mounting Type

Inline

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Angle

90°

Body Material

Acetal Copolymer

Maximum Operating Pressure

10bar

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Rigid Elbow Pneumatic Fitting, 8 mm Tube OD, 1/4 in BSPT


This RS PRO rigid elbow pneumatic fitting is designed for seamless integration in pneumatic systems, providing a reliable connection between tubes and threaded ports. Ideal for applications requiring a 90-degree angle, it ensures efficient flow of air, water, and other compatible fluids. The fitting's primary benefit is its versatility and ease of use, making it suitable for various industrial environments.

Features and Benefits


Fluidfit design: Compatible with water, food, air, selected gases, vacuum, and liquids, offering versatility in application
Quick connect and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates efficiently up to 10 bar, suitable for demanding environments
Temperature range: Functions effectively between 1 °C and 65 °C, providing reliability in diverse conditions

Applications


Water systems
Beverage industry
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material

Additional Information


Made from acetal copolymer for durability and strength
Complies with multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS
Push-in connection style for ease of installation
Food grade certification ensures safety in food-related applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.