RS PRO Elbow Threaded-toTube Adaptor, Push In 8 mm to R 3/8, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£11.09

(exc. VAT)

£13.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.09£2.218

*price indicative

RS Stock No.:
528-455
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

R 3/8

Pneumatic Fitting Type

Elbow Threaded-toTube Adaptor

Connection Style

Push-in

Threaded Connection

R 3/8 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Maximum Operating Pressure

10bar

Mounting Type

Inline

Minimum Operating Temperature

1°C

Food Grade

Yes

Angle

90°

Body Material

Acetal Copolymer

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Rigid Elbow Tube OD: 10 mm - Male Thread: 1/4 in BSPT


This RS PRO pneumatic fitting is designed for efficient and reliable fluid transfer in various industrial applications. It features a rigid elbow design with a 10 mm tube outer diameter and a 1/4 inch BSPT male thread, making it ideal for connecting tubes to threaded ports. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.

Features and Benefits


Fluidfit design: Compatible with water, food, air, selected gases, vacuum, and liquids, offering versatile application options

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications

High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding environments

Wide temperature range: Operates effectively between 1 °C and 65 °C, accommodating various conditions

Standards compliance: Meets ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring quality and safety

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Made from acetal copolymer, this fitting is designed for inline mounting and features a push-in connection style for ease of use. It is food grade certified, making it suitable for applications involving direct contact with consumables.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.