RS PRO Elbow Threaded-toTube Adaptor, Push In 12 mm to R 1/4, Push-in Connection Style
- RS Stock No.:
- 528-451
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£11.96
(exc. VAT)
£14.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.96 | £2.392 |
*price indicative
- RS Stock No.:
- 528-451
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 12 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Elbow Threaded-toTube Adaptor | |
| Connection Style | Push-in | |
| Threaded Connection | R 1/4 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Angle | 90° | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 1°C | |
| Maximum Operating Pressure | 10bar | |
| Food Grade | Yes | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 12 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Elbow Threaded-toTube Adaptor | ||
Connection Style Push-in | ||
Threaded Connection R 1/4 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Angle 90° | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 1°C | ||
Maximum Operating Pressure 10bar | ||
Food Grade Yes | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Rigid Elbow Pneumatic Fitting, 12 mm Tube OD, 1/4 in BSPT
This RS PRO rigid elbow pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It is ideal for applications requiring a 90-degree angle connection between a 12 mm tube and a 1/4 inch BSPT male thread. The fitting is constructed from acetal copolymer, ensuring durability and compliance with various international standards.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, providing versatility across applications
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
Durable construction: Acetal copolymer body material offers robustness and longevity
Wide temperature range: Operates effectively between 1 °C and 65 °C, suitable for various environments
High pressure tolerance: Supports a maximum operating pressure of 10 bar, making it suitable for demanding applications
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
Durable construction: Acetal copolymer body material offers robustness and longevity
Wide temperature range: Operates effectively between 1 °C and 65 °C, suitable for various environments
High pressure tolerance: Supports a maximum operating pressure of 10 bar, making it suitable for demanding applications
Applications
Water systems
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS standards
Food grade certified, suitable for use in food and beverage industries
Food grade certified, suitable for use in food and beverage industries
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

