RS PRO Elbow Threaded-toTube Adaptor, Push In 12 mm to R 3/8, Push-in Connection Style
- RS Stock No.:
- 528-449
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£12.88
(exc. VAT)
£15.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.88 | £2.576 |
*price indicative
- RS Stock No.:
- 528-449
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 12 mm | |
| Connector B | R 3/8 | |
| Pneumatic Fitting Type | Elbow Threaded-toTube Adaptor | |
| Connection Style | Push-in | |
| Threaded Connection | R 3/8 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Angle | 90° | |
| Maximum Operating Temperature | 65°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 12 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Elbow Threaded-toTube Adaptor | ||
Connection Style Push-in | ||
Threaded Connection R 3/8 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Angle 90° | ||
Maximum Operating Temperature 65°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Rigid Elbow Pneumatic Fitting, 12 mm Tube OD, 3/8 in BSPT
This RS PRO rigid elbow pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a 12 mm tube outer diameter and a 3/8 inch BSPT male thread, making it ideal for applications requiring a secure and durable connection. The fitting is suitable for use with water, food, and air contact, and can also handle selected gases, vacuum, and liquids.
Features and Benefits
Fluidfit design: Ensures compatibility with water, food, and air, while also accommodating selected gases and liquids.
Quick connection and release: Allows for fast and easy tube connections, saving time and reducing costs.
Non-toxic materials: Made from NSF and ACS approved materials, ensuring safety and compliance with food and beverage standards.
High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding pneumatic applications.
Temperature range: Operates effectively between 1 °C and 65 °C, providing versatility in various environments.
Quick connection and release: Allows for fast and easy tube connections, saving time and reducing costs.
Non-toxic materials: Made from NSF and ACS approved materials, ensuring safety and compliance with food and beverage standards.
High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding pneumatic applications.
Temperature range: Operates effectively between 1 °C and 65 °C, providing versatility in various environments.
Applications
Water systems
Beverage dispensing
Vacuum applications
Compressed air systems
Gas and liquid handling
Beverage dispensing
Vacuum applications
Compressed air systems
Gas and liquid handling
Additional Information
Made from acetal copolymer for durability and resistance to wear
Complies with multiple international standards including ACS, NSF, and WRAS
Push-in connection style for ease of use and secure fittings
Suitable for inline mounting, providing flexibility in system design
Complies with multiple international standards including ACS, NSF, and WRAS
Push-in connection style for ease of use and secure fittings
Suitable for inline mounting, providing flexibility in system design
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

