RS PRO Plug, Push In 8 mm, Plug Connection Style
- RS Stock No.:
- 528-443
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£4.33
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 25 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £4.33 | £0.866 |
*price indicative
- RS Stock No.:
- 528-443
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Connector A | Push In 8 mm | |
Pneumatic Fitting Type | Plug | |
Connection Style | Plug | |
Number of Inlet Ports | 1 | |
Number of Outlet Ports | 1 | |
Minimum Operating Temperature | 1°C | |
Mounting Type | Inline | |
Angle | Straight | |
Food Grade | Yes | |
Maximum Operating Temperature | 65°C | |
Maximum Operating Pressure | 10bar | |
Body Material | Acetal Copolymer | |
Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Pneumatic Fitting Type Plug | ||
Connection Style Plug | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Minimum Operating Temperature 1°C | ||
Mounting Type Inline | ||
Angle Straight | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Body Material Acetal Copolymer | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 8 mm Tube, Inline, Acetal Copolymer
This RS PRO pneumatic fitting is designed for efficient and reliable fluid transfer in various industrial applications. It supports a wide range of media, including water, food, air, and selected gases, making it versatile for different environments. The fitting's main benefit is its quick-connect and release mechanism, which enhances operational efficiency.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, providing versatility across applications
Quick connection and release: Saves time and reduces expenses by allowing easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with international standards
Acetal copolymer body: Offers durability and resistance to various chemicals, enhancing longevity
Inline mounting type: Simplifies installation and integration into existing systems
Wide temperature range: Operates effectively from 1 °C to 65 °C, suitable for diverse environments
High pressure tolerance: Withstands pressures up to 10 bar, ensuring reliable performance under demanding conditions
Food grade: Complies with food safety standards, making it suitable for food and beverage applications
Quick connection and release: Saves time and reduces expenses by allowing easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with international standards
Acetal copolymer body: Offers durability and resistance to various chemicals, enhancing longevity
Inline mounting type: Simplifies installation and integration into existing systems
Wide temperature range: Operates effectively from 1 °C to 65 °C, suitable for diverse environments
High pressure tolerance: Withstands pressures up to 10 bar, ensuring reliable performance under demanding conditions
Food grade: Complies with food safety standards, making it suitable for food and beverage applications
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Additional Information
Complies with multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring global applicability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.