RS PRO Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Push-in Connection Style
- RS Stock No.:
- 528-439
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£9.17
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.17 | £1.834 |
*price indicative
- RS Stock No.:
- 528-439
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 4 mm | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Mounting Type | Inline | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 4 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Equal Union Straight Pneumatic Fitting, 4 mm Tube OD
This RS PRO Equal Union Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. With a 4 mm tube outer diameter, it provides a seamless connection for air, water, and other compatible fluids. Its primary benefit is the quick and easy push-in connection, which reduces installation time and costs.
Features and Benefits
Designed for Water, Food, and Air Contact: Suitable for a variety of applications, including selected gases, vacuum, and liquids.
Quick Connection and Release: Saves time and expenses with easy push-in tube connections.
Made from NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance with food-grade standards.
High Operating Pressure: Supports up to 10 bar, making it suitable for demanding applications.
Wide Temperature Range: Operates between 1 °C and 65 °C, providing flexibility in different environments.
Quick Connection and Release: Saves time and expenses with easy push-in tube connections.
Made from NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance with food-grade standards.
High Operating Pressure: Supports up to 10 bar, making it suitable for demanding applications.
Wide Temperature Range: Operates between 1 °C and 65 °C, providing flexibility in different environments.
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids compatible with construction material
Beverage
Vacuum
Compressed Air
Gases and Liquids compatible with construction material
Additional Information
Complies with multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

