RS PRO Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 4 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£11.23

(exc. VAT)

£13.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.23£2.246

*price indicative

RS Stock No.:
528-433
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Minimum Operating Temperature

1°C

Body Material

Acetal Copolymer

Food Grade

Yes

Maximum Operating Pressure

10bar

Angle

Straight

Maximum Operating Temperature

65°C

Mounting Type

Inline

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Reducing Union Straight Pneumatic Fitting, 8 mm to 4 mm


This RS PRO reducing union straight pneumatic fitting is designed to connect tubes of different diameters, specifically from 8 mm to 4 mm. It is ideal for applications requiring reliable and quick connections in pneumatic systems, offering a seamless transition between tube sizes. The fitting is constructed from acetal copolymer, ensuring durability and compliance with various international standards for food and water contact.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, providing versatility in application.

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.

High pressure tolerance: Operates effectively up to a maximum pressure of 10 bar, suitable for demanding environments.

Temperature range: Functions efficiently between 1 °C and 65 °C, accommodating various operational conditions.

Push-in connection style: Simplifies installation and maintenance, enhancing user convenience.

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Complies with international standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring global applicability and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.