RS PRO Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 8 mm, Push-in Connection Style
- RS Stock No.:
- 528-427
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£12.77
(exc. VAT)
£15.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £12.77 | £2.554 |
*price indicative
- RS Stock No.:
- 528-427
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Connector A | Push In 10 mm | |
Connector B | Push In 8 mm | |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor | |
Connection Style | Push-in | |
Number of Inlet Ports | 1 | |
Number of Outlet Ports | 1 | |
Maximum Operating Temperature | 65°C | |
Maximum Operating Pressure | 10bar | |
Angle | Straight | |
Body Material | Acetal Copolymer | |
Minimum Operating Temperature | 1°C | |
Food Grade | Yes | |
Mounting Type | Inline | |
Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Reducing Union Straight Pneumatic Fitting, 10 mm to 8 mm
This RS PRO reducing union straight pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It allows for a seamless transition between a 10 mm tube and an 8 mm tube, making it ideal for applications requiring a reduction in tube size. The fitting is constructed from durable acetal copolymer, ensuring longevity and performance under various conditions.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, providing versatility in applications
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
Wide temperature range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions
High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding pneumatic systems
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
Wide temperature range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions
High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding pneumatic systems
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Additional Information
Complies with key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring broad regulatory acceptance across multiple markets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.