RS PRO Straight Threaded Adaptor, Push In 8 mm to G 3/8, Threaded Connection Style
- RS Stock No.:
- 528-408
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£5.89
(exc. VAT)
£7.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.89 | £1.178 |
*price indicative
- RS Stock No.:
- 528-408
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | G 3/8 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded | |
| Threaded Connection | G 3/8 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Body Material | Acetal Copolymer | |
| Angle | Straight | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B G 3/8 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded | ||
Threaded Connection G 3/8 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Body Material Acetal Copolymer | ||
Angle Straight | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 8 mm Stem to 3/8 in BSPP
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features an 8 mm stem to 3/8 inch BSPP male thread, making it ideal for applications requiring secure and quick assembly. The fitting is constructed from acetal copolymer, ensuring durability and compliance with various international standards.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids, providing versatility across applications
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates up to 10 bar, suitable for demanding pneumatic systems
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various environmental conditions
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates up to 10 bar, suitable for demanding pneumatic systems
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various environmental conditions
Applications
Water systems
Beverage industry
Vacuum applications
Compressed air systems
Suitable gases and liquids
Beverage industry
Vacuum applications
Compressed air systems
Suitable gases and liquids
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards
Made from acetal copolymer for enhanced durability and performance
Food grade quality, ensuring safety in food-related applications
Made from acetal copolymer for enhanced durability and performance
Food grade quality, ensuring safety in food-related applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

