RS PRO Straight Threaded Adaptor, Push In 10 mm to R 3/8, Threaded Connection Style
- RS Stock No.:
- 528-405
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£6.08
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.08 | £1.216 |
*price indicative
- RS Stock No.:
- 528-405
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Connector B | R 3/8 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded | |
| Threaded Connection | R 3/8 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Angle | Straight | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Maximum Operating Temperature | 65°C | |
| Body Material | Acetal Copolymer | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded | ||
Threaded Connection R 3/8 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Angle Straight | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Maximum Operating Temperature 65°C | ||
Body Material Acetal Copolymer | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 10 mm Stem to 3/8 in BSPT
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a 10 mm stem to 3/8 inch BSPT male thread, making it ideal for applications requiring secure and quick connections. The fitting is constructed from high-quality acetal copolymer, ensuring durability and compliance with various international standards.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, offering versatile application options
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates up to 10 bar, suitable for demanding pneumatic systems
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various environmental conditions
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates up to 10 bar, suitable for demanding pneumatic systems
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various environmental conditions
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Additional Information
Complies with key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring broad market acceptance and regulatory compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

