RS PRO Straight Threaded Adaptor, Push In 12 mm to G 1/2, Threaded Connection Style
- RS Stock No.:
- 528-394
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£6.76
(exc. VAT)
£8.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.76 | £1.352 |
*price indicative
- RS Stock No.:
- 528-394
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 12 mm | |
| Connector B | G 1/2 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/2 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Pressure | 10bar | |
| Maximum Operating Temperature | 65°C | |
| Angle | Straight | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Mounting Type | Inline | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 12 mm | ||
Connector B G 1/2 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded | ||
Threaded Connection G 1/2 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Pressure 10bar | ||
Maximum Operating Temperature 65°C | ||
Angle Straight | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 12 mm Stem to 1/2 in BSPP Male Thread
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a 12 mm stem to 1/2 inch BSPP male thread, making it suitable for various industrial applications. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.
Features and Benefits
Fluidfit design: Allows for use with water, food, air, selected gases, vacuum, and liquids, providing versatility across applications
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates efficiently up to 10 bar, suitable for demanding environments
Temperature range: Functions effectively from 1 °C to 65 °C, accommodating various operational conditions
Compliance with standards: Meets ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring global applicability
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates efficiently up to 10 bar, suitable for demanding environments
Temperature range: Functions effectively from 1 °C to 65 °C, accommodating various operational conditions
Compliance with standards: Meets ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring global applicability
Applications
Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction material
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction material
Additional Information
Made from acetal copolymer for enhanced durability and performance
Suitable for inline mounting, providing flexibility in installation
Complies with multiple international standards, ensuring quality and safety across markets
Suitable for inline mounting, providing flexibility in installation
Complies with multiple international standards, ensuring quality and safety across markets
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

