RS PRO Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 528-376
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.37
(exc. VAT)
£17.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.37 |
*price indicative
- RS Stock No.:
- 528-376
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 4 mm | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Mounting Type | Inline | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 4 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Non-Return Check Valve, 4 mm Tube OD
This RS PRO non-return check valve is designed for use in pneumatic systems, providing reliable control of fluid flow. It is ideal for applications requiring a secure connection and quick release, ensuring efficient operation and reduced downtime.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, offering versatility in various applications
Quick connection and release: Saves time and expenses with easy tube connection and disconnection
Non-toxic materials: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
Quick connection and release: Saves time and expenses with easy tube connection and disconnection
Non-toxic materials: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Additional Information
Made from acetal copolymer, this valve meets multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, and WRAS, ensuring compliance across various markets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

