RS PRO Threaded-to-Tube, Push In 6 mm to R 3/8, Push-in Connection Style
- RS Stock No.:
- 528-370
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£11.53
(exc. VAT)
£13.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.53 | £2.306 |
*price indicative
- RS Stock No.:
- 528-370
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | R 3/8 | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Push-in | |
| Threaded Connection | R 3/8 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Push-in | ||
Threaded Connection R 3/8 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 6 mm Tube to 3/8 in BSPT
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a tube to male thread BSPT connection, making it ideal for applications involving air, water, and selected gases. The fitting is constructed from acetal copolymer, ensuring durability and compliance with various international standards.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, as well as selected gases and liquids, providing versatility in various applications
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
High pressure tolerance: Operates up to 10 bar, suitable for demanding environments
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating a wide range of operating conditions
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
High pressure tolerance: Operates up to 10 bar, suitable for demanding environments
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating a wide range of operating conditions
Applications
Water systems
Beverage dispensing
Vacuum applications
Compressed air systems
Gas and liquid handling
Beverage dispensing
Vacuum applications
Compressed air systems
Gas and liquid handling
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad market acceptance and regulatory compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

