RS PRO Threaded-to-Tube, Push In 8 mm to R 1/2, Threaded-to-Tube Connection Style
- RS Stock No.:
- 528-360
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£0.69
(exc. VAT)
£0.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £0.69 | £0.138 |
*price indicative
- RS Stock No.:
- 528-360
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | R 1/2 | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Body Material | Acetal Copolymer | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Angle | Straight | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B R 1/2 | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Body Material Acetal Copolymer | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Angle Straight | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 8 mm Push-In, R 1/2 Male
This RS PRO pneumatic fitting is designed to facilitate quick and efficient connections in pneumatic systems. Ideal for applications involving water, food, air, and selected gases, it offers a reliable solution for various industrial environments. The fitting's one-touch connection type ensures ease of use, enhancing productivity and reducing downtime.
Features and Benefits
Designed for Water, Food, and Air Contact: Versatile use with selected gases and liquids, broadening application scope
Easy Actions for Quick Connection and Release: Saves time and expenses, improving operational efficiency
One-Touch Connection Type: No tools required, providing a more comfortable working environment
NSF and ACS Approved Non-Toxic Materials: Ensures safety and compliance with health standards
Manufactured in Black Acetal Copolymer with Food Grade EPDM O-Ring: Durable and suitable for food-grade applications
Certified ISO9001 and ISO14001: Assurance of quality management and environmental responsibility
Made of FDA-Approved Material: Safety certified as NSF 51, 61 for food and beverage applications
Easy Actions for Quick Connection and Release: Saves time and expenses, improving operational efficiency
One-Touch Connection Type: No tools required, providing a more comfortable working environment
NSF and ACS Approved Non-Toxic Materials: Ensures safety and compliance with health standards
Manufactured in Black Acetal Copolymer with Food Grade EPDM O-Ring: Durable and suitable for food-grade applications
Certified ISO9001 and ISO14001: Assurance of quality management and environmental responsibility
Made of FDA-Approved Material: Safety certified as NSF 51, 61 for food and beverage applications
Applications
Food and beverage industry
Water treatment systems
Air and gas distribution
Industrial pneumatic systems
Water treatment systems
Air and gas distribution
Industrial pneumatic systems
Additional Information
Certified to meet various international standards including ACS, DM174/2004, EC1935/2004, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS
Suitable for use in European, US, and UK markets, ensuring broad compliance
Suitable for use in European, US, and UK markets, ensuring broad compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

