RS PRO Elbow Threaded-toTube Adaptor, Push In 4 mm to R 1/8, Push-in Connection Style
- RS Stock No.:
- 528-339
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£10.32
(exc. VAT)
£12.38
(inc. VAT)
FREE delivery for orders over £50.00
- 7 unit(s) ready to ship
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.32 | £2.064 |
*price indicative
- RS Stock No.:
- 528-339
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 4 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Elbow Threaded-toTube Adaptor | |
| Connection Style | Push-in | |
| Threaded Connection | R 1/8 Male | |
| Inlet Port | Push In 6 mm | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Angle | 90° | |
| Maximum Operating Temperature | 65°C | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 4 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Elbow Threaded-toTube Adaptor | ||
Connection Style Push-in | ||
Threaded Connection R 1/8 Male | ||
Inlet Port Push In 6 mm | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Angle 90° | ||
Maximum Operating Temperature 65°C | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Rigid Elbow Pneumatic Fitting, 4 mm Tube OD, 1/8 in BSPT
Features and Benefits
Easy connection and release: Allows the tube to be connected and released quickly, saving time and reducing expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
High pressure tolerance: Operates up to a maximum pressure of 10 bar, suitable for demanding environments.
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating a wide range of operating conditions.
Applications
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction material

