RS PRO Threaded-to-Tube, Push In 4 mm to R 1/4, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£10.38

(exc. VAT)

£12.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.38£2.076

*price indicative

RS Stock No.:
528-338
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 4 mm

Connector B

R 1/4

Pneumatic Fitting Type

Elbow Threaded-toTube Adaptor

Connection Style

Push-in

Threaded Connection

R 1/4 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Angle

90°

Mounting Type

Inline

Food Grade

Yes

Minimum Operating Temperature

1°C

Body Material

Acetal Copolymer

Maximum Operating Pressure

10bar

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Rigid Elbow Pneumatic Fitting, 4 mm Tube OD, 1/4 in BSPT


This RS PRO rigid elbow pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a 4 mm tube outer diameter and a 1/4 inch BSPT male thread, making it ideal for applications requiring a 90-degree angle connection. The fitting is constructed from acetal copolymer, ensuring durability and compliance with various international standards.

Features and Benefits


Designed for Water, Food, and Air Contact: Suitable for use with selected gases, vacuum, and liquids, offering versatility in various applications.

Easy Connection and Release: Quick tube connection and release save time and reduce expenses, enhancing operational efficiency.

Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety and compliance with food and water contact regulations.

Durable Construction: Acetal copolymer body provides strength and longevity under maximum operating pressures of up to 10 bar.

Wide Temperature Range: Operates effectively between 1 °C and 65 °C, suitable for diverse environmental conditions.

Applications


Water
Beverage
Vacuum
Compressed Air
Gases and Liquids compatible with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad market acceptance and regulatory compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.