RS PRO Elbow Threaded-toTube Adaptor, Push In 6 mm to R 1/8, Push-in Connection Style
- RS Stock No.:
- 528-336
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£9.43
(exc. VAT)
£11.32
(inc. VAT)
FREE delivery for orders over £50.00
- 7 unit(s) ready to ship
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.43 | £1.886 |
*price indicative
- RS Stock No.:
- 528-336
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Elbow Threaded-toTube Adaptor | |
| Connection Style | Push-in | |
| Threaded Connection | R 1/8 Male | |
| Inlet Port | Push In 6 mm | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Body Material | Acetal Copolymer | |
| Angle | 90° | |
| Maximum Operating Temperature | 65°C | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Elbow Threaded-toTube Adaptor | ||
Connection Style Push-in | ||
Threaded Connection R 1/8 Male | ||
Inlet Port Push In 6 mm | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Body Material Acetal Copolymer | ||
Angle 90° | ||
Maximum Operating Temperature 65°C | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Rigid Elbow Pneumatic Fitting, 6 mm Tube OD, 1/8 in BSPT
Features and Benefits
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
Durable construction: Made from acetal copolymer, offering robust performance and longevity
Wide temperature range: Operates between 1 °C and 65 °C, suitable for diverse environments
High pressure capability: Supports up to 10 bar, ideal for demanding pneumatic systems
Applications
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction material

