Subtotal (1 bag of 2 units)*
£16.88
(exc. VAT)
£20.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £16.88 | £8.44 |
*price indicative
- RS Stock No.:
- 366-198
- Mfr. Part No.:
- KQ2H06-02GS1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Face Seal Male Connector | |
| Connection Size A | 6 mm | |
| Connection Type A | R 1/4 Male | |
| Connection Size B | R 1/8 in | |
| Connection Type B | Male | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate Resin | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Face Seal Male Connector | ||
Connection Size A 6 mm | ||
Connection Type A R 1/4 Male | ||
Connection Size B R 1/8 in | ||
Connection Type B Male | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate Resin | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC innovative product from SMC Pneumatics redefines efficiency in fluid control applications. Designed with precision engineering, it delivers optimal performance in a compact form factor. Ideal for a variety of industrial settings, this component provides seamless integration with existing systems, ensuring minimal disruption during installation. Built for longevity and reliability, it withstands the demands of high-pressure environments while maintaining superior functionality. Its user-centric design aims to enhance workflow efficiency by reducing maintenance needs and improving operational reliability. Experience enhanced control like never before, making this a must-have for modern automation needs.
Crafted with robust materials for long-lasting durability
Designed for easy installation and compatibility with various systems
Facilitates smooth fluid control for enhanced operational efficiency
Compact design optimises space without sacrificing performance
Enables quick connectivity for streamlined workflow processes
Related links
- SMC KQ2L Series, KQ2L04-02GS1 R 1/4 Male Male
- SMC KQ2L Series, KQ2L06-02GS1 R 1/4 Male Male
- SMC KQ2 Series, KQ2H06-U02N R 1/4 Male
- SMC KQ2 Series, KQ2H06-02A R 1/4 Male
- SMC KQ2 Series, KQ2H06-02AP R 1/4 Male
- SMC KQ2 Series, KQ2LE08-00N R 1/4 Male Male
- SMC KQ2 Series, KQ2H10-02GS R 1/4 Male Male
- SMC KQ2 Series, KQ2L06-02AS1 R 1/4 Male Male


