SMC KG Series Union Y, 10 mm to 10 mm, Tube-to-Tube Connection Style, KGU10-00
- RS Stock No.:
- 366-131
- Mfr. Part No.:
- KGU10-00
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£28.07
(exc. VAT)
£33.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £28.07 | £14.035 |
*price indicative
- RS Stock No.:
- 366-131
- Mfr. Part No.:
- KGU10-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 10 mm | |
Connector B | 10 mm | |
Pneumatic Fitting Type | Union Y | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | KG | |
Model Number p | KGU10-00 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KG | ||
Model Number p KGU10-00 | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KGU-00 is a Union Y fitting made from SUS 303 stainless steel for the metal elements. It is compatible with nylon, soft nylon, and polyurethane tubes.
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0MPa
Small disconnecting force
Small disconnecting force