SMC KFG Series Branch Tee, 6 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KFG2T0604-01S
- RS Stock No.:
- 366-065
- Mfr. Part No.:
- KFG2T0604-01S
- Brand:
- SMC
Subtotal (1 unit)*
£30.30
(exc. VAT)
£36.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £30.30 |
*price indicative
- RS Stock No.:
- 366-065
- Mfr. Part No.:
- KFG2T0604-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 6 mm | |
Connector B | R 1/8 Male | |
Pneumatic Fitting Type | Branch Tee | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 1/8 Male | |
Manufacturer Series | KFG | |
Model Number p | KFG2T0604-01S | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KFG | ||
Model Number p KFG2T0604-01S | ||
- COO (Country of Origin):
- JP
The SMC Special Fitting KFG2T features a male T in the center and is made from 316 stainless steel. It offers a compact and lightweight design with flexibility and easy maintenance.
Extended operating temperature range
Series without lubrication
RoHS
Series without lubrication
RoHS