SMC KFG2H Series Male Connector, 12 mm, Threaded-to-Tube Connection Style, KFG2H1209-04
- RS Stock No.:
- 366-028
- Mfr. Part No.:
- KFG2H1209-04
- Brand:
- SMC
Subtotal (1 unit)*
£26.00
(exc. VAT)
£31.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.00 |
*price indicative
- RS Stock No.:
- 366-028
- Mfr. Part No.:
- KFG2H1209-04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | KFG2H | |
| Model Number p | KFG2H1209-04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series KFG2H | ||
Model Number p KFG2H1209-04 | ||
- COO (Country of Origin):
- JP
The SMC KFG series boasts innovative design tailored for precision and reliability in pneumatic applications. Engineered to enhance operational efficiency, this product seamlessly integrates into various systems, ensuring optimal performance. With its lightweight structure and robust construction, the device is both easy to handle and durable, making it ideal for diverse industrial settings. This product stands as a testament to advanced technology, reflecting the manufacturer's commitment to quality and innovation. Ideally suited for applications requiring meticulous attention to airflow control, it guarantees consistent results while minimising maintenance needs. Its user-friendly features ensure that both installation and operation are straightforward, allowing users to maximise productivity with minimal downtime.
Utilises a compact design to save valuable installation space
Incorporates a smooth operation mechanism for enhanced reliability
Offers a range of sensor compatibility for tailored solutions
Designed for easy installation and maintenance, reducing service time
Delivers precise air control for optimised system performance
Features robust materials that withstand demanding environments
Incorporates a smooth operation mechanism for enhanced reliability
Offers a range of sensor compatibility for tailored solutions
Designed for easy installation and maintenance, reducing service time
Delivers precise air control for optimised system performance
Features robust materials that withstand demanding environments
Related links
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1209-04-F
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1209-03
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1209-02-F
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1209-03-F
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1209-02
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1210-04-F
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1210-04
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1210-03-F
