SMC LQ1R Series Tee Threaded Adaptor, 6 mm, Threaded-to-Tube Connection Style, LQ1R23-M
- RS Stock No.:
- 366-014
- Mfr. Part No.:
- LQ1R23-M
- Brand:
- SMC
Subtotal (1 unit)*
£33.31
(exc. VAT)
£39.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.31 |
*price indicative
- RS Stock No.:
- 366-014
- Mfr. Part No.:
- LQ1R23-M
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Tee Threaded Adaptor | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | LQ1R | |
| Model Number p | LQ1R23-M | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Tee Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series LQ1R | ||
Model Number p LQ1R23-M | ||
- COO (Country of Origin):
- JP
The SMC LQ1R is a specialty fitting designed for high purity applications, featuring a threaded connection and made from high purity fluoropolymer material.
Operating temperature 0 to 150°C
Many size combinations available
Many size combinations available
Related links
- SMC LQ1R Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, LQ1R23-MN
- SMC LQ1R Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, LQ1R32-MN
- SMC KQ2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3600 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- Festo QS Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153107
- Festo QS Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153108
- Festo NPQH Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, 578391

