SMC LQ1L Series Elbow Fitting, 8 mm, Threaded-to-Tube Connection Style, LQ1L32-M
- RS Stock No.:
- 366-003
- Mfr. Part No.:
- LQ1L32-M
- Brand:
- SMC
Subtotal (1 unit)*
£26.42
(exc. VAT)
£31.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.42 |
*price indicative
- RS Stock No.:
- 366-003
- Mfr. Part No.:
- LQ1L32-M
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | LQ1L | |
| Model Number p | LQ1L32-M | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series LQ1L | ||
Model Number p LQ1L32-M | ||
- COO (Country of Origin):
- JP
The SMC LQ1L specialty fitting is a high-purity fluoropolymer fitting with a threaded connection and an elbow design. It supports a maximum operating pressure of 0.7MPa at 20°C.
Operating temperature 0 to 150°C
Variety of size combinations available
Variety of size combinations available
Related links
- SMC LQ1L Series Elbow Fitting Threaded-to-Tube Connection Style, LQ1L32-MN
- SMC LQ1L Series Elbow Fitting Threaded-to-Tube Connection Style, LQ1L35-M
- SMC LQ1L Series Elbow Fitting Threaded-to-Tube Connection Style, LQ1L3A-MN
- SMC LQ1L Series Elbow Fitting Threaded-to-Tube Connection Style, LQ1L2D-M
- SMC LQ1L Series Elbow Fitting Threaded-to-Tube Connection Style, LQ1L23-M
- SMC LQ1L Series Elbow Fitting Threaded-to-Tube Connection Style, LQ1L11-M
- SMC LQ1L Series Elbow Fitting Threaded-to-Tube Connection Style, LQ1L24-M
- SMC LQ1L Series Elbow Fitting Threaded-to-Tube Connection Style, LQ1L2D-MN
