SMC KQG2L Series Elbow Fitting, 8 mm to 8 mm, Tube-to-Tube Connection Style, KQG2L08-00-F
- RS Stock No.:
- 365-882
- Mfr. Part No.:
- KQG2L08-00-F
- Brand:
- SMC
Subtotal (1 unit)*
£28.08
(exc. VAT)
£33.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £28.08 |
*price indicative
- RS Stock No.:
- 365-882
- Mfr. Part No.:
- KQG2L08-00-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 8 mm | |
Connector B | 8 mm | |
Pneumatic Fitting Type | Elbow Fitting | |
Connection Style | Tube-to-Tube | |
Threaded Connection | R 1/4 Male | |
Manufacturer Series | KQG2L | |
Model Number p | KQG2L08-00-F | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Tube-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KQG2L | ||
Model Number p KQG2L08-00-F | ||
- COO (Country of Origin):
- JP
The SMC SUS Union Elbow KQG is a stainless steel fitting one-touch fitting made of all stainless steel SUS316, except seal parts. The series is suitable for use with steam and is grease-free. Applicable tubing includes FEP, PFA, nylon, soft nylon, polyurethane and polyolefin
Seal parts FKM
Can be used with steam
Grease free
Can be used with steam
Grease free