SMC KQG2L Series Elbow Fitting, 6 mm, Threaded-to-Tube Connection Style, KQG2L06-02-F
- RS Stock No.:
- 365-881
- Mfr. Part No.:
- KQG2L06-02-F
- Brand:
- SMC
Subtotal (1 unit)*
£24.65
(exc. VAT)
£29.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £24.65 |
*price indicative
- RS Stock No.:
- 365-881
- Mfr. Part No.:
- KQG2L06-02-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 6 mm | |
Pneumatic Fitting Type | Elbow Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 1/4 Male | |
Manufacturer Series | KQG2L | |
Model Number p | KQG2L06-02-F | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KQG2L | ||
Model Number p KQG2L06-02-F | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel one-touch metal fitting designed for pneumatic systems. Its compact construction and user-friendly design ensure quick installation and reliable performance in automation environments.
Space efficient design suitable for confined applications
Ensures secure and reliable tubing connections
Grease free design compatible with various tubing materials
Ensures secure and reliable tubing connections
Grease free design compatible with various tubing materials