SMC KQB2H Series Male Connector, 12 mm, Threaded-to-Tube Connection Style, KQB2H12-03-F
- RS Stock No.:
- 365-851
- Mfr. Part No.:
- KQB2H12-03-F
- Brand:
- SMC
Subtotal (1 unit)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.59 |
*price indicative
- RS Stock No.:
- 365-851
- Mfr. Part No.:
- KQB2H12-03-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | KQB2H | |
| Model Number p | KQB2H12-03-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series KQB2H | ||
Model Number p KQB2H12-03-F | ||
- COO (Country of Origin):
- JP
The SMC Push-to-connect fitting designed for pneumatic systems. It ensures a secure and efficient connection between tubing and threaded components, making it reliable for industrial applications.
Compact design for easy installation in confined spaces
Straight fitting with a male thread for versatile use
Straight fitting with a male thread for versatile use
Related links
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H12-03-F
- SMC KQB2H Series Different Diameter Straight Tube-to-Tube Connection Style, KQB2H12-16
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H12-04S
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H12-G03
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H10-G01
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H08-G02-F
