SMC KQB2F Series Female Connector, 16 mm, Threaded-to-Tube Connection Style, KQB2F16-G04

Subtotal (1 unit)*

£9.21

(exc. VAT)

£11.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.21

*price indicative

RS Stock No.:
365-839
Mfr. Part No.:
KQB2F16-G04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

16 mm

Pneumatic Fitting Type

Female Connector

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2 Female

Manufacturer Series

KQB2F

Model Number p

KQB2F16-G04

COO (Country of Origin):
JP
The SMC Female Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.

Compact and light weight
RoHS compliant

Related links