SMC KQB2F Series Female Connector, 6 mm, Threaded-to-Tube Connection Style, KQB2F06-G02

Subtotal (1 unit)*

£3.68

(exc. VAT)

£4.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 66 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.68

*price indicative

RS Stock No.:
365-828
Mfr. Part No.:
KQB2F06-G02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

6 mm

Pneumatic Fitting Type

Female Connector

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Female

Manufacturer Series

KQB2F

Model Number p

KQB2F06-G02

COO (Country of Origin):
JP
The SMC Female Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.

Compact and light weight
RoHS compliant