SMC KQB2E Series Bulkhead Union, 16 mm to 16 mm, Tube-to-Tube Connection Style, KQB2E16-00
- RS Stock No.:
- 365-823
- Mfr. Part No.:
- KQB2E16-00
- Brand:
- SMC
Subtotal (1 unit)*
£20.31
(exc. VAT)
£24.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £20.31 |
*price indicative
- RS Stock No.:
- 365-823
- Mfr. Part No.:
- KQB2E16-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 16 mm | |
Connector B | 16 mm | |
Pneumatic Fitting Type | Bulkhead Union | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | KQB2E | |
Model Number p | KQB2E16-00 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 16 mm | ||
Connector B 16 mm | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQB2E | ||
Model Number p KQB2E16-00 | ||
- COO (Country of Origin):
- JP
The SMC KQB2 Brass One Touch Fitting is a metal bulkhead union one touch fitting uses electroless nickel plated brass components as standard specification. Its maximum operating temperature is 150 C. KQB2 fittings can be used with fluid, and in environments having a large temperature change. Configuration variations have been improved to 17 models.
Threads UNF, NPT
Compact and light weight
Grease-free
Compact and light weight
Grease-free