SMC KQ2ZD Series Double Branch Universal Male Elbow, 8 mm, Threaded-to-Tube Connection Style, KQ2ZD08-04NS
- RS Stock No.:
- 365-808
- Mfr. Part No.:
- KQ2ZD08-04NS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£139.99
(exc. VAT)
£167.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £139.99 | £13.999 |
*price indicative
- RS Stock No.:
- 365-808
- Mfr. Part No.:
- KQ2ZD08-04NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Pneumatic Fitting Type | Double Branch Universal Male Elbow | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | KQ2ZD | |
| Model Number p | KQ2ZD08-04NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Pneumatic Fitting Type Double Branch Universal Male Elbow | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series KQ2ZD | ||
Model Number p KQ2ZD08-04NS | ||
- COO (Country of Origin):
- JP
The SMC product from smc pneumatics represents a significant advancement in fluid handling technology, designed for those seeking ultimate efficiency and reliability. With its robust construction and innovative features, it stands ready to meet the demands of various industrial applications. The product excels in providing superior performance while ensuring a compact footprint, making it ideal for confined spaces. It incorporates advanced engineering to enhance its lifespan, resulting in a low total cost of ownership. Perfect for automation tasks, this device simplifies your workflow and ensures consistent results across operations. Those in need of high-quality components will find this offering essential for maximising productivity and minimising downtime.
Crafted from durable materials to withstand demanding environments
Designed for quick and easy installation, promoting efficient setup
Incorporates a compact design that saves valuable space
Compatible with various systems, ensuring flexibility in application
Engineered to deliver consistent and reliable performance
Optimised for compatibility with a range of accessories and components
Designed for quick and easy installation, promoting efficient setup
Incorporates a compact design that saves valuable space
Compatible with various systems, ensuring flexibility in application
Engineered to deliver consistent and reliable performance
Optimised for compatibility with a range of accessories and components
Related links
- SMC KQ2ZD Series Double Branch Universal Male Elbow Threaded-to-Tube Connection Style, KQ2ZD08-04AS
- SMC KQ2ZD Series Double Branch Universal Male Elbow Threaded-to-Tube Connection Style, KQ2ZD12-03AS
- SMC KQ2 Series Double Branch Universal Male Elbow Threaded-to-Tube Connection Style, KQ2ZD08-02AS
- SMC KQ2 Series Double Branch Universal Male Elbow Threaded-to-Tube Connection Style
- SMC KQ2 Series Double Branch Universal Male Elbow Threaded-to-Tube Connection Style
- SMC KQ2 Series Double Branch Universal Male Elbow Threaded-to-Tube Connection Style,
- SMC KQ2VD Series Double Branch Universal Male Elbow Threaded-to-Tube Connection Style,
- SMC KQ2 Series Double Branch Universal Male Elbow Threaded-to-Tube Connection Style, KQ2ZD06-02AS
