SMC KQ2 Series Female Connector, 6 mm to G 1/4, Threaded-to-Tube Connection Style, KQ2F06-G02A1
- RS Stock No.:
- 365-705
- Mfr. Part No.:
- KQ2F06-G02A1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£33.33
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £33.33 | £3.333 |
*price indicative
- RS Stock No.:
- 365-705
- Mfr. Part No.:
- KQ2F06-G02A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 6 mm | |
Connector B | G 1/4 | |
Pneumatic Fitting Type | Female Connector | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | G 1/4 | |
Manufacturer Series | KQ2 | |
Model Number p | KQ2F06-G02A1 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Female Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2F06-G02A1 | ||
- COO (Country of Origin):
- JP
The SMC KQ2F One Touch Fitting is designed for general-purpose use with a tube-female thread connection. It features a female connector and is compatible with tubing outer diameters of 3.2mm, 4mm, 6mm, 8mm, 10mm, 12mm, 16mm, 1/8 inch, 5/32 inch, 1/4 inch, 5/16 inch, 3/8 inch, and 1/2 inch.
Applicable Port Size are M3, M5, 1/8, 1/4, 3/8, 1/2, 10 to 32 UNF