SMC KG Series Hexagon Socket Head Male Connector, 8 mm to R 1/8, Threaded-to-Tube Connection Style, KGS08-01
- RS Stock No.:
- 365-628
- Mfr. Part No.:
- KGS08-01
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£25.05
(exc. VAT)
£30.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £25.05 | £12.525 |
*price indicative
- RS Stock No.:
- 365-628
- Mfr. Part No.:
- KGS08-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Hexagon Socket Head Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KG | |
| Model Number p | KGS08-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Hexagon Socket Head Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KG | ||
Model Number p KGS08-01 | ||
- COO (Country of Origin):
- JP
The SMC Stainless One touch Fittings from Series KG are designed with stainless steel 303 for metal elements, making them ideal for corrosive environments. These fittings are particularly suitable for use in CRT production lines, where contact with copper must be avoided, as well as in food processing machines exposed to water or saltwater splashes. They are also perfect for clean room applications where the discoloration of copper materials and corrosion need to be prevented.
Body and the threaded portion can rotate
Suitable for use with nylon and soft nylon with urethane
Large retaining force
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0 Mpa
Suitable for use with nylon and soft nylon with urethane
Large retaining force
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0 Mpa
Related links
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS08-03S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS08-01S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS08-02S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS08-02
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS06-01
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS10-03
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS10-01S
