SMC KG Series Hexagon Socket Head Male Connector, 6 mm to R 1/4, Threaded-to-Tube Connection Style, KGS06-02
- RS Stock No.:
- 365-626
- Mfr. Part No.:
- KGS06-02
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£23.33
(exc. VAT)
£28.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.33 | £11.665 |
*price indicative
- RS Stock No.:
- 365-626
- Mfr. Part No.:
- KGS06-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Hexagon Socket Head Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KG | |
| Model Number p | KGS06-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Hexagon Socket Head Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KG | ||
Model Number p KGS06-02 | ||
- COO (Country of Origin):
- JP
The SMC Stainless One touch Fittings from Series KG are designed with stainless steel 303 for metal elements, making them ideal for corrosive environments. These fittings are particularly suitable for use in CRT production lines, where contact with copper must be avoided, as well as in food processing machines exposed to water or saltwater splashes. They are also perfect for clean room applications where the discoloration of copper materials and corrosion need to be prevented.
Built with high grade materials for enhanced durability and resilience
Compact design allows for seamless integration in space restricted environments
User friendly interface simplifies operation and reduces learning curves
Highly efficient which ensuring optimal use of energy during operation
Versatile application possibilities across various industrial sectors
Robust performance under varied working conditions which ensuring reliability
Low maintenance requirements contributing to reduced downtime
Compact design allows for seamless integration in space restricted environments
User friendly interface simplifies operation and reduces learning curves
Highly efficient which ensuring optimal use of energy during operation
Versatile application possibilities across various industrial sectors
Robust performance under varied working conditions which ensuring reliability
Low maintenance requirements contributing to reduced downtime
Related links
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS06-02S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS06-01
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS08-02
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS12-02S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS08-02S
- SMC KGS Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS06-M5
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS10-03
