SMC KG Series Plug-in Reducer, 10 mm to 10 mm, Plug-In Reducer Connection Style, KGR10-12

Subtotal (1 bag of 2 units)*

£9.38

(exc. VAT)

£11.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.38£4.69

*price indicative

RS Stock No.:
365-620
Mfr. Part No.:
KGR10-12
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

10 mm

Connector B

10 mm

Pneumatic Fitting Type

Plug-in Reducer

Connection Style

Plug-In Reducer

Manufacturer Series

KG

Model Number p

KGR10-12

COO (Country of Origin):
JP
The SMC Plug-in reducer fitting crafted for pneumatic systems. Its stainless steel construction ensures durability and reliable performance in automation setups.

Compact and lightweight design ideal for space saving applications
Optimized for precise flow regulation in pneumatic systems