SMC KG Series Elbow Fitting, 4 mm to 4 mm, Tube-to-Tube Connection Style, KGL04-00

Subtotal (1 bag of 2 units)*

£15.18

(exc. VAT)

£18.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£15.18£7.59

*price indicative

RS Stock No.:
365-598
Mfr. Part No.:
KGL04-00
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

4 mm

Connector B

4 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

KG

Model Number p

KGL04-00

COO (Country of Origin):
JP
The SMC Union Elbow fitting is made from SUS 303 stainless steel for the metal components, ensuring durability and resistance to corrosion. It is compatible with nylon, soft nylon, and polyurethane tubes, making it versatile and suitable for a variety of fluid and air control systems.

Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0MPa
Small disconnecting force

Related links