SMC KX Series Male Connector, 6 mm to R 1/4, Threaded-to-Tube Connection Style, KXH06-02S
- RS Stock No.:
- 365-496
- Mfr. Part No.:
- KXH06-02S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£76.15
(exc. VAT)
£91.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £76.15 | £38.075 |
*price indicative
- RS Stock No.:
- 365-496
- Mfr. Part No.:
- KXH06-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 6 mm | |
Connector B | R 1/4 | |
Pneumatic Fitting Type | Male Connector | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 1/4 | |
Manufacturer Series | KX | |
Model Number p | KXH06-02S | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KX | ||
Model Number p KXH06-02S | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting is engineered for high-speed applications, combining ease of use with exceptional durability. With a sleek design, this fitting enhances operational efficiency in robotic and automated systems, allowing for swift assembly in oscillating and rotating sections. Its careful construction includes a special rotary seal that significantly reduces friction, thus preserving the integrity of the fluid seal while extending the lifespan of the component. Ideal for a variety of tubing materials and diameters, this fitting stands out for its exquisite balance of reliability and performance even under demanding operational pressures, making it an essential addition to any pneumatic setup.
Engineered for high-speed operation, ensuring optimal performance
Unique rotary seal that minimises friction for enhanced durability
Compatible with various tubing materials, including nylon and polyurethane
Designed for use in oscillating and rotating sections of robotic systems
Compact form factor allows for efficient space utilisation in installations
Constructed to withstand a wide range of ambient and fluid temperatures
Thread seal included as standard for improved sealing performance
Unique rotary seal that minimises friction for enhanced durability
Compatible with various tubing materials, including nylon and polyurethane
Designed for use in oscillating and rotating sections of robotic systems
Compact form factor allows for efficient space utilisation in installations
Constructed to withstand a wide range of ambient and fluid temperatures
Thread seal included as standard for improved sealing performance