SMC KS Series Male Connector, 8 mm to R 3/8, Threaded-to-Tube Connection Style, KSH08-03S
- RS Stock No.:
- 365-488
- Mfr. Part No.:
- KSH08-03S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£28.93
(exc. VAT)
£34.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £28.93 | £14.465 |
*price indicative
- RS Stock No.:
- 365-488
- Mfr. Part No.:
- KSH08-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 8 mm | |
Connector B | R 3/8 | |
Pneumatic Fitting Type | Male Connector | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 3/8 | |
Manufacturer Series | KS | |
Model Number p | KSH08-03S | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KS | ||
Model Number p KSH08-03S | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting offers a blend of efficiency and reliability for pneumatic applications. Designed for seamless operation, it features a tube connection mechanism that simplifies installation while ensuring a secure fit. Crafted with advanced materials, this model prevents tube rotation and provides optimal airflow, making it ideal for use in both static and dynamic applications, such as in robotic systems. The well-engineered rotary seal significantly reduces friction and enhances the product's longevity, while the compact design maximises space efficiency. With its nickel-plated brass components guaranteeing corrosion resistance, this fitting is an excellent choice for both indoor and outdoor usage, ensuring you can depend on consistent performance in varied environments.
Designed to prevent tube rotation effectively
Minimises friction with a specially engineered rotary seal
Crafted from high-quality materials for enhanced durability
Corrosion-resistant components ensure longevity in various environments
Compact design suitable for constrained spaces
Ideal for use in both static and moving applications
Minimises friction with a specially engineered rotary seal
Crafted from high-quality materials for enhanced durability
Corrosion-resistant components ensure longevity in various environments
Compact design suitable for constrained spaces
Ideal for use in both static and moving applications