SMC KC Series Elbow Fitting, 6 mm to M5 x 0.8 Male, Threaded-to-Tube Connection Style, KCL06-M5
- RS Stock No.:
- 365-462
- Mfr. Part No.:
- KCL06-M5
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£73.00
(exc. VAT)
£87.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £73.00 | £7.30 |
*price indicative
- RS Stock No.:
- 365-462
- Mfr. Part No.:
- KCL06-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 6 mm | |
Connector B | M5 x 0.8 Male | |
Pneumatic Fitting Type | Elbow Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | M5 x 0.8 Male | |
Manufacturer Series | KC | |
Model Number p | KCL06-M5 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B M5 x 0.8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 Male | ||
Manufacturer Series KC | ||
Model Number p KCL06-M5 | ||
- COO (Country of Origin):
- CN
The SMC male elbow fitting, designed for seamless integration in pneumatic systems, showcases an innovative built-in self-seal mechanism that effectively prevents any air exhaust upon removal of tubing. Constructed with high-grade materials, this fitting is engineered to withstand pressures up to 1.0 MPa and operates efficiently within a temperature range of –5 to 60°C. Ideal for applications in confined spaces, it eliminates the need for pipe tape, allowing for a cleaner and more efficient installation. The rotating body feature enhances flexibility during use, making it suitable for various configurations in air supply systems. This versatile connector ensures secure and reliable connections with minimal downtime, making it an essential component for efficient pneumatic operation.
Built-in self-seal mechanism offers enhanced reliability by preventing air leaks
Allows for easy installation in tight environments thanks to its compact design
The ability to rotate the body adds flexibility for various piping arrangements
Constructed from corrosion-resistant materials for longevity in pneumatic applications
Designed for easy and quick assembly, reducing installation time significantly
Compatible with multiple tubing materials to suit diverse operational needs
Lightweight design facilitates easier handling and installation
Offers an effective solution for frequent tube installation and removal
Allows for easy installation in tight environments thanks to its compact design
The ability to rotate the body adds flexibility for various piping arrangements
Constructed from corrosion-resistant materials for longevity in pneumatic applications
Designed for easy and quick assembly, reducing installation time significantly
Compatible with multiple tubing materials to suit diverse operational needs
Lightweight design facilitates easier handling and installation
Offers an effective solution for frequent tube installation and removal