SMC KQB2 Series, KQB2W06-G01 G 1/8 Threaded
- RS Stock No.:
- 365-384
- Mfr. Part No.:
- KQB2W06-G01
- Brand:
- SMC
Subtotal (1 unit)*
£5.02
(exc. VAT)
£6.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.02 |
*price indicative
- RS Stock No.:
- 365-384
- Mfr. Part No.:
- KQB2W06-G01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Extended Male Union | |
| Connection Size A | 11.4 mm | |
| Connection Type A | G 1/8 | |
| Connection Type B | Threaded | |
| Thread Standard | G | |
| Series | KQB2 | |
| Thread Size | 1/8 in | |
| Material | 316 Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1 | |
| Food Grade | No | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Extended Male Union | ||
Connection Size A 11.4 mm | ||
Connection Type A G 1/8 | ||
Connection Type B Threaded | ||
Thread Standard G | ||
Series KQB2 | ||
Thread Size 1/8 in | ||
Material 316 Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1 | ||
Food Grade No | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube


