SMC KQB2 Series Branch Tee, 12 mm to G 1/4 Male, Threaded-to-Tube Connection Style, KQB2T12-G02
- RS Stock No.:
- 365-375
- Mfr. Part No.:
- KQB2T12-G02
- Brand:
- SMC
Subtotal (1 unit)*
£24.58
(exc. VAT)
£29.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.58 |
*price indicative
- RS Stock No.:
- 365-375
- Mfr. Part No.:
- KQB2T12-G02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | G 1/4 Male | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 Male | |
| Manufacturer Series | KQB2 | |
| Model Number p | KQB2T12-G02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B G 1/4 Male | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Male | ||
Manufacturer Series KQB2 | ||
Model Number p KQB2T12-G02 | ||
- COO (Country of Origin):
- JP
The SMC One-Touch Fitting KQB2T is FDA compliant, made from SUS 304 stainless steel and electroless nickel-plated brass. It features a male branch tee design.
NSF H1 grease
Without sealant
Without sealant
Related links
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T10-G02
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T06-02S
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T10-02S
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T06-G01
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T06-M5
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T06-01S
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T04-M5
