SMC KQ2 Series Branch Tee, 10 mm to Uni 1/4, Threaded-to-Tube Connection Style, KQ2Y10-U02A
- RS Stock No.:
- 365-351
- Mfr. Part No.:
- KQ2Y10-U02A
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£37.62
(exc. VAT)
£45.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £37.62 | £7.524 |
*price indicative
- RS Stock No.:
- 365-351
- Mfr. Part No.:
- KQ2Y10-U02A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 10 mm | |
Connector B | Uni 1/4 | |
Pneumatic Fitting Type | Branch Tee | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | Uni 1/4 Male | |
Manufacturer Series | KQ2 | |
Model Number p | KQ2Y10-U02A | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B Uni 1/4 | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 1/4 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2Y10-U02A | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2Y is a general-purpose tube-to-male thread connection with a male run design.
Male run tee