SMC KQ2 Series Male Connector, 3/8 in Male to NPT 1/2, Threaded-to-Tube Connection Style, KQ2H11-37AS
- RS Stock No.:
- 365-261
- Mfr. Part No.:
- KQ2H11-37AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£62.16
(exc. VAT)
£74.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £62.16 | £6.216 |
*price indicative
- RS Stock No.:
- 365-261
- Mfr. Part No.:
- KQ2H11-37AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 3/8 in Male | |
| Connector B | NPT 1/2 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/2 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2H11-37AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 3/8 in Male | ||
Connector B NPT 1/2 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/2 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2H11-37AS | ||
- COO (Country of Origin):
- JP
The SMC product is a robust and efficient solution designed to meet the demands of various pneumatic applications. Featuring a user-friendly interface, it simplifies installation and maintenance, ensuring seamless integration into existing systems. The design is tailored for enhanced reliability, making it an ideal choice for professionals looking to optimise performance. With an emphasis on quality and durability, this unit promises to withstand the rigours of industrial environments while providing consistent and dependable service. Whether you're upgrading existing equipment or implementing new systems, this product supports innovative solutions that drive productivity and efficiency.
Designed for easy installation, facilitating quick setup and reduced downtime
Offers high resistance to wear, ensuring long-lasting performance in rigorous conditions
Compact form factor allows for integration in space-constrained environments
Manufactured to stringent quality standards to enhance reliability in operation
Provides superior airflow capabilities for efficient pneumatic transmission
Compatible with a wide range of systems to promote versatility in application
Equipped with user-friendly features to simplify maintenance and operation
Offers high resistance to wear, ensuring long-lasting performance in rigorous conditions
Compact form factor allows for integration in space-constrained environments
Manufactured to stringent quality standards to enhance reliability in operation
Provides superior airflow capabilities for efficient pneumatic transmission
Compatible with a wide range of systems to promote versatility in application
Equipped with user-friendly features to simplify maintenance and operation
Related links
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H11-36AS
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H13-37AS
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H11-U03A
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H11-U02A
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H11-02AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L11-37AS
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2H11-34AS
