SMC KQ2 Series Straight Fitting, 8 mm to 12 mm, Threaded-to-Tube Connection Style, KQ2H08-12A
- RS Stock No.:
- 365-250
- Mfr. Part No.:
- KQ2H08-12A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£51.75
(exc. VAT)
£62.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 11 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £51.75 | £5.175 |
*price indicative
- RS Stock No.:
- 365-250
- Mfr. Part No.:
- KQ2H08-12A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2H08-12A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2H08-12A | ||
- COO (Country of Origin):
- JP
The SMC compact push-to-connect fitting is designed for seamless integration within pneumatic systems. Crafted for reliability and durability, it showcases exceptional performance in demanding environments. The thoughtful engineering ensures ease of installation and maintenance, making it the ideal choice for both professionals and DIY enthusiasts. With its robust construction and innovative design, it efficiently facilitates air flow, optimising operational efficiency. Its versatility allows it to be used in a variety of applications, whether in manufacturing, assembly, or automation. The fitting not only enhances system performance but also contributes to streamlined processes, ensuring that workflows remain uninterrupted. This product stands out in its ability to meet and exceed industry standards, offering peace of mind and confidence in every use.
Features a push-to-connect design for quick and easy installation
Constructed with high-quality materials to ensure long-lasting durability
Compact size provides excellent space-saving solutions in tight installations
Suitable for a diverse range of pneumatic applications
Designed to maintain optimal airflow for enhanced system efficiency
Temperature-resistant properties suit various operational environments
Lightweight build ensures easy handling and reduces installation fatigue
Constructed with high-quality materials to ensure long-lasting durability
Compact size provides excellent space-saving solutions in tight installations
Suitable for a diverse range of pneumatic applications
Designed to maintain optimal airflow for enhanced system efficiency
Temperature-resistant properties suit various operational environments
Lightweight build ensures easy handling and reduces installation fatigue
Related links
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2H08-00A
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2H06-08A1
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style

