SMC KQ Series Male Connector, Push In 12 mm to R 3/8, Threaded Connection Style, KQG2E12-04
- RS Stock No.:
- 365-040
- Mfr. Part No.:
- KQG2E12-04
- Brand:
- SMC
Subtotal (1 unit)*
£55.16
(exc. VAT)
£66.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 16 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £55.16 |
*price indicative
- RS Stock No.:
- 365-040
- Mfr. Part No.:
- KQG2E12-04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | Push In 12 mm | |
Connector B | R 3/8 | |
Pneumatic Fitting Type | Male Connector | |
Connection Style | Threaded | |
Threaded Connection | R 3/8 | |
Manufacturer Series | KQ | |
Model Number p | KQG2E12-04 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A Push In 12 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KQ | ||
Model Number p KQG2E12-04 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel bulkhead connector fitting designed for pneumatic systems. Its compact and lightweight design ensures efficient integration and reliable performance in automation setups.
Space saving design suitable for confined applications
Grease free construction for clean and efficient operation
Compatible with various tubing materials for versatile use
Grease free construction for clean and efficient operation
Compatible with various tubing materials for versatile use